Cart

PIC24FJ256DA110-I/BG

MICROCHIP PIC24FJ256DA110-I/BG

image shown is a representation only

MICROCHIP

PIC24FJ 256K TFBGA121 85°C
Supplier: Microchip Technology
Matchcode: PIC24FJ256DA110-I/BG
Rutronik No.: ICMCU21039
Unit Pack: 184
MOQ: 184
package: TFBGA121
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
8.17 $
1,503.28 $

Parameter

Bus width
16 bit
ROM Size
256 KByte
RAM Size
24576 Byte
Digital I/O
52 pins
Package
TFBGA121
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
1
Frequency (max)
60 MHz
max No.Timer
5
SPI No.
3
I²C No.
3
max No. PWM
9
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
2.2 V
U(cc) max
3.6 V
DisplayResolut.
640x480
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
4
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?