Cart

PIC24FJ192GA110-I/PT

MICROCHIP PIC24FJ192GA110-I/PT

image shown is a representation only

MICROCHIP

PIC24FJ 192K TQFP100 85°C
Supplier: Microchip Technology
Matchcode: PIC24FJ192GA110-I/PT
Rutronik No.: ICMCU18904
Unit Pack: 119
MOQ: 238
package: TQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
6.22 $
1,480.36 $

Parameter

Bus width
16 bit
ROM Size
192 KByte
RAM Size
16384 Byte
Digital I/O
85 pins
Package
TQFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
64 MHz
max No.Timer
5
SPI No.
3
I²C No.
3
max No. PWM
9
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
4
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?