Cart

PIC24FJ16GA004-I/PT

MICROCHIP PIC24FJ16GA004-I/PT

image shown is a representation only

MICROCHIP

PIC24FJ 16K TQFP44 85°C
Supplier: Microchip Technology
Matchcode: PIC24FJ16GA004-I/PT
Rutronik No.: ICMCU15799
Unit Pack: 160
MOQ: 320
package: TQFP44
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.35 $
752.00 $

Parameter

Bus width
16 bit
ROM Size
16 KByte
RAM Size
8192 Byte
Digital I/O
53 pins
Package
TQFP44
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
Frequency (max)
64 MHz
max No.Timer
5
SPI No.
2
I²C No.
2
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?