Cart

PIC24FJ16GA002T-I/SS

MICROCHIP PIC24FJ16GA002T-I/SS

image shown is a representation only

MICROCHIP

PIC24FJ 16K SSOP28 85°C
Supplier: Microchip Technology
Matchcode: PIC24FJ16GA002T-I/SS
Rutronik No.: ICMCU21195
Unit Pack: 2100
MOQ: 2100
package: SSOP28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.09 $
4,389.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Bus width
16 bit
ROM Size
16 KByte
RAM Size
4096 Byte
Digital I/O
21 pins
Package
SSOP28
T(A)max
85 °C
ADC Samplerate
500ksps
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
5
SPI No.
2
I²C No.
2
max No. PWM
5
max No.ADC
10 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
2
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?