Cart

PIC24FJ128GC006-I/MR

MICROCHIP PIC24FJ128GC006-I/MR

image shown is a representation only

MICROCHIP

PIC24FJ 128K QFN64 85°C
Supplier: Microchip Technology
Matchcode: PIC24FJ128GC006-I/MR
Rutronik No.: ICMCU22043
Unit Pack: 40
MOQ: 160
package: QFN64
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.39 $
702.40 $

Parameter

Bus width
16 bit
ROM Size
128 KByte
RAM Size
8192 Byte
Digital I/O
48 pins
Package
QFN64
T(A)max
85 °C
ADC Samplerate
1000ksps
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
0
USB
1
Frequency (max)
16 MHz
max No.Timer
13
SPI No.
2
I²C No.
2
max No. PWM
9
max No.ADC
4 channels
max ADC Resol.
16 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
4
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?