Cart

PIC24FJ128GA308T-I/PT

MICROCHIP PIC24FJ128GA308T-I/PT

image shown is a representation only

MICROCHIP

PIC24FJ 128K TQFP80 85°C
Supplier: Microchip Technology
Matchcode: PIC24FJ128GA308T-I/PT
Rutronik No.: ICMCU23411
Unit Pack: 1200
MOQ: 1200
package: TQFP80
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.44 $
4,128.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Bus width
16 bit
ROM Size
128 KByte
RAM Size
8000 Byte
Digital I/O
53 pins
Package
TQFP80
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
Frequency (max)
64 MHz
max No.Timer
5
SPI No.
2
I²C No.
2
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
2
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?