Cart

PIC24F16KA102-I/SS

MICROCHIP PIC24F16KA102-I/SS

image shown is a representation only

MICROCHIP

PIC24F 16K SSOP28 85°C
Supplier: Microchip Technology
Matchcode: PIC24F16KA102-I/SS
Rutronik No.: ICMCU18736
Unit Pack: 47
MOQ: 47
package: SSOP28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.68 $
125.96 $

Prices

47 2.68 $
141 2.43 $

Parameter

Bus width
16 bit
ROM Size
16 KByte
RAM Size
8000 Byte
Digital I/O
21 pins
Package
SSOP28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
5
SPI No.
2
I²C No.
2
max No. PWM
5
max No.ADC
10 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
2
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?