Cart

PIC24F16KA101T-E/MQ

MICROCHIP PIC24F16KA101T-E/MQ

image shown is a representation only

MICROCHIP

PIC24F 16K QFN20 125°C
Supplier: Microchip Technology
Matchcode: PIC24F16KA101T-E/MQ
Rutronik No.: ICMCU23024
Unit Pack: 3300
MOQ: 3300
package: QFN20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.94 $
6,402.00 $

Parameter

Bus width
16 bit
ROM Size
16 KByte
RAM Size
1536 Byte
Digital I/O
18 pins
Package
QFN20
T(A)max
125 °C
ADC Samplerate
500ksps
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
3
SPI No.
1
I²C No.
1
max No. PWM
1
max No.ADC
9 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?