Cart

PIC24F08KL201T-I/MQ

MICROCHIP PIC24F08KL201T-I/MQ

image shown is a representation only

MICROCHIP

PIC24F 8K QFN20 85°C
Supplier: Microchip Technology
Matchcode: PIC24F08KL201T-I/MQ
Rutronik No.: ICMCU22555
Unit Pack: 3300
MOQ: 3300
package: QFN20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.41 $
4,653.00 $

Parameter

Bus width
16 bit
ROM Size
8 KByte
RAM Size
512 Byte
Digital I/O
17 pins
Package
QFN20
T(A)max
85 °C
ADC Samplerate
500ksps
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
0
USB
0
Frequency (max)
16 MHz
max No.Timer
2
SPI No.
1
I²C No.
1
max No. PWM
0
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?