Cart

PIC24F08KA101-I/SO

MICROCHIP PIC24F08KA101-I/SO

image shown is a representation only

MICROCHIP

PIC24F 8K SOIC20 85°C
Supplier: Microchip Technology
Matchcode: PIC24F08KA101-I/SO
Rutronik No.: ICMCU18984
Unit Pack: 38
MOQ: 342
package: SOIC20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.06 $
704.52 $

Parameter

Bus width
16 bit
ROM Size
8 KByte
RAM Size
1536 Byte
Digital I/O
18 pins
Package
SOIC20
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
16 MHz
max No.Timer
3
SPI No.
1
I²C No.
1
max No. PWM
1
max No.ADC
9 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
DisplayResolut.
0
EEPROM Size
512 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
2
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?