Cart

PIC24F04KA201-I/SO

MICROCHIP PIC24F04KA201-I/SO

image shown is a representation only

MICROCHIP

PIC24F 4K SOIC20 85°C
Supplier: Microchip Technology
Matchcode: PIC24F04KA201-I/SO
Rutronik No.: ICMCU22515
Unit Pack: 38
MOQ: 456
package: SOIC20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.46 $
665.76 $

Parameter

Bus width
16 bit
ROM Size
4 KByte
RAM Size
512 Byte
Digital I/O
18 pins
Package
SOIC20
T(A)max
85 °C
ADC Samplerate
500ksps
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
1
max No.ADC
9 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?