Cart

PIC24EP64GP206-I/PT

MICROCHIP PIC24EP64GP206-I/PT

image shown is a representation only

MICROCHIP

PIC24EP 64K TQFP64 85°C
Supplier: Microchip Technology
Matchcode: PIC24EP64GP206-I/PT
Rutronik No.: ICMCU21678
Unit Pack: 1
MOQ: 1
package: TQFP64
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.84 $
2.84 $

Prices

1 2.84 $
100 2.62 $

Parameter

Bus width
16 bit
ROM Size
64 KByte
RAM Size
8192 Byte
Digital I/O
53 pins
Package
TQFP64
T(A)max
85 °C
ADC Samplerate
500ksps
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
0
USB
0
Frequency (max)
70 MHz
max No.Timer
7
SPI No.
2
I²C No.
2
max No. PWM
4
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
2
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?