Cart

PIC24EP512GP806-I/MR

MICROCHIP PIC24EP512GP806-I/MR

image shown is a representation only

MICROCHIP

PIC24EP 512K QFN64 85°C
Supplier: Microchip Technology
Matchcode: PIC24EP512GP806-I/MR
Rutronik No.: ICMCU23562
Unit Pack: 40
MOQ: 120
package: QFN64
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
6.89 $
826.80 $

Parameter

Bus width
16 bit
ROM Size
512 KByte
RAM Size
53248 Byte
Digital I/O
53 pins
Package
QFN64
T(A)max
85 °C
ADC Samplerate
500Ksps
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
2
USB
0
Frequency (max)
60 MHz
max No.Timer
09
SPI No.
4
I²C No.
2
max No. PWM
16
max No.ADC
24 channels
max ADC Resol.
12 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
4
ECCN
3A991.A.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?