Cart

PIC24EP256GU814-I/PH

MICROCHIP PIC24EP256GU814-I/PH

image shown is a representation only

MICROCHIP

PIC24EP 28K TQFP144 85°C
Supplier: Microchip Technology
Matchcode: PIC24EP256GU814-I/PH
Rutronik No.: ICMCU21027
Unit Pack: 90
MOQ: 90
package: TQFP144
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
8.24 $
741.60 $

Prices

90 8.24 $
180 7.61 $

Parameter

Bus width
16 bit
ROM Size
28 KByte
RAM Size
53248 Byte
Digital I/O
122 pins
Package
TQFP144
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
2
USB
1
Frequency (max)
60 MHz
max No.Timer
9
SPI No.
4
I²C No.
2
max No. PWM
16
max No.ADC
24 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
24000 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
4
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?