Cart

PIC18LF452-I/PT

MICROCHIP PIC18LF452-I/PT

image shown is a representation only

MICROCHIP

PIC18LF 32K TQFP44 85°C
Supplier: Microchip Technology
Matchcode: PIC18LF452-I/PT
Rutronik No.: ICMCU12643
Unit Pack: 160
MOQ: 160
package: TQFP44
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
8.60 $
1,376.00 $

Parameter

Bus width
8 bit
ROM Size
32 KByte
Package
TQFP44
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?