Cart

PIC18LF2423-I/ML

MICROCHIP PIC18LF2423-I/ML

image shown is a representation only

MICROCHIP

PIC18LF 16K QFN28 85°C
Supplier: Microchip Technology
Matchcode: PIC18LF2423-I/ML
Rutronik No.: ICMCU21532
Unit Pack: 61
MOQ: 183
package: QFN28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.46 $
816.18 $

Parameter

Bus width
8 bit
ROM Size
16 KByte
RAM Size
768 Byte
Digital I/O
23 pins
Package
QFN28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
2
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
256 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?