Cart

PIC18LF2321T-I/ML

MICROCHIP PIC18LF2321T-I/ML

image shown is a representation only

MICROCHIP

PIC18LF 8K 28QFN 85°C
Supplier: Microchip Technology
Matchcode: PIC18LF2321T-I/ML
Rutronik No.: ICMCU22494
Unit Pack: 1600
MOQ: 1600
package: SSOP28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.60 $
5,760.00 $

Parameter

Bus width
8 bit
ROM Size
8 KByte
RAM Size
512 Byte
Digital I/O
24 pins
Package
SSOP28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
40 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
2
max No.ADC
10 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
3.5 V
DisplayResolut.
0
EEPROM Size
256 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?