Cart

PIC18LF2221-I/SO

MICROCHIP PIC18LF2221-I/SO

image shown is a representation only

MICROCHIP

PIC18F 4K SOIC28 85°C
Supplier: Microchip Technology
Matchcode: PIC18LF2221-I/SO
Rutronik No.: ICMCU23223
Unit Pack: 27
MOQ: 27
package: SOIC28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.95 $
79.65 $

Prices

27 2.95 $
108 2.73 $

Parameter

Bus width
8 bit
ROM Size
4 KByte
RAM Size
512 Byte
Digital I/O
25 pins
Package
SOIC28
T(A)max
85 °C
ADC Samplerate
0
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
40 MHz
max No.Timer
5
SPI No.
1
I²C No.
1
max No. PWM
2
max No.ADC
10 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
256 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?