Cart

PIC18F97J60-I/PF

MICROCHIP PIC18F97J60-I/PF

image shown is a representation only

MICROCHIP

PIC18F 128K TQFP100 85°C
Supplier: Microchip Technology
Matchcode: PIC18F97J60-I/PF
Rutronik No.: ICMCU15630
Unit Pack: 90
MOQ: 180
package: TQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
5.13 $
923.40 $

Parameter

Bus width
8 bit
ROM Size
128 KByte
RAM Size
3808 Byte
Digital I/O
70 pins
Package
TQFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
40 MHz
max No.Timer
6
SPI No.
1
I²C No.
1
max No. PWM
5
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
2.3 V
U(cc) max
3.6 V
DisplayResolut.
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?