Cart

PIC18F8723-I/PT

MICROCHIP PIC18F8723-I/PT

image shown is a representation only

MICROCHIP

PIC18F 128K TQFP80 85°C
Supplier: Microchip Technology
Matchcode: PIC18F8723-I/PT
Rutronik No.: ICMCU23230
Unit Pack: 119
MOQ: 119
package: TQFP80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
13.34 $
1,587.46 $

Parameter

Bus width
8 bit
ROM Size
128 KByte
RAM Size
3936 Byte
Digital I/O
70 pins
Package
TQFP80
T(A)max
85 °C
ADC Samplerate
0
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
40 MHz
max No.Timer
6
SPI No.
2
I²C No.
2
max No. PWM
3
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
1024 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?