Cart

PIC18F8527-I/PT

MICROCHIP PIC18F8527-I/PT

image shown is a representation only

MICROCHIP

PIC18F 48K TQFP80 85°C
Supplier: Microchip Technology
Matchcode: PIC18F8527-I/PT
Rutronik No.: ICMCU16805
Unit Pack: 119
MOQ: 119
package: TQFP80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
6.66 $
792.54 $

Parameter

Bus width
8 bit
ROM Size
48 KByte
RAM Size
4000 Byte
Digital I/O
70 pins
Package
TQFP80
T(A)max
85 °C
ROM-Type
FLASH
USB
0
Frequency (max)
40 MHz
max No.Timer
6
SPI No.
2
I²C No.
2
max No. PWM
5
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
1024 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?