Cart

PIC18F65K22-I/PTRSL

MICROCHIP PIC18F65K22-I/PTRSL

image shown is a representation only

MICROCHIP

PIC18F 32K TQFP64 85°C
Supplier: Microchip Technology
Matchcode: PIC18F65K22-I/PTRSL
Rutronik No.: ICMCU19744
Unit Pack: 160
MOQ: 320
package: TQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.99 $
956.80 $

Parameter

Bus width
8 bit
ROM Size
32 KByte
RAM Size
2048 Byte
Digital I/O
53 pins
Package
TQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
64 MHz
max No.Timer
8
SPI No.
2
I²C No.
2
max No. PWM
3
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
1024 Byte
Ethernet
0
Automotive
No
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?