Cart

PIC18F65K22-E/MR

MICROCHIP PIC18F65K22-E/MR

image shown is a representation only

MICROCHIP

PIC18F 32K QFN64 125°C
Supplier: Microchip Technology
Matchcode: PIC18F65K22-E/MR
Rutronik No.: ICMCU23840
Unit Pack: 40
MOQ: 40
package: QFN64
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
3.69 $
147.60 $

Prices

40 3.69 $
120 3.41 $

Parameter

Bus width
8 bit
ROM Size
32 KByte
RAM Size
2048 Byte
Digital I/O
53 pins
Package
QFN64
T(A)max
125 °C
ADC Samplerate
0
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
64 MHz
max No.Timer
8
SPI No.
2
I²C No.
2
max No. PWM
3
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
1024 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?