Cart

PIC18F63J11-I/PT

MICROCHIP PIC18F63J11-I/PT

image shown is a representation only

MICROCHIP

8 bit MCU TQFP64
Supplier: Microchip Technology
Matchcode: PIC18F63J11-I/PT
Rutronik No.: ICMCU15519
Unit Pack: 160
MOQ: 320
package: TQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.31 $
739.20 $

Parameter

Bus width
8 bit
ROM Size
8 KByte
RAM Size
1024 Byte
Digital I/O
54 pins
Package
TQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
40 MHz
max No.Timer
3
SPI No.
1
I²C No.
1
max No. PWM
5
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?