Cart

PIC18F46J11-I/ML

MICROCHIP PIC18F46J11-I/ML

image shown is a representation only

MICROCHIP

PIC18F 64K QFN44 85°C
Supplier: Microchip Technology
Matchcode: PIC18F46J11-I/ML
Rutronik No.: ICMCU17753
Unit Pack: 45
MOQ: 225
package: QFN44
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.17 $
713.25 $

Parameter

Bus width
8 bit
ROM Size
64 KByte
RAM Size
3000 Byte
Digital I/O
34 pins
Package
QFN44
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
48 MHz
max No.Timer
5
SPI No.
2
I²C No.
2
max No. PWM
2
max No.ADC
13 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?