Cart

PIC18F4680-I/ML

MICROCHIP PIC18F4680-I/ML

image shown is a representation only

MICROCHIP

PIC18F 64K QFN44 85°C
Supplier: Microchip Technology
Matchcode: PIC18F4680-I/ML
Rutronik No.: ICMCU14683
Unit Pack: 45
MOQ: 45
package: QFN44
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
Soon available
8.35 $
375.75 $

Prices

45 8.35 $
135 8.12 $

Parameter

Bus width
8 bit
ROM Size
64 KByte
RAM Size
512 Byte
Digital I/O
36 pins
Package
QFN44
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
1
USB
0
Frequency (max)
40 MHz
max No.Timer
5
SPI No.
1
I²C No.
1
max No. PWM
2
max No.ADC
13 channels
max ADC Resol.
10 bit
U(cc) min
4.2 V
U(cc) max
5.5 V
EEPROM Size
256 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?