Cart

PIC18F4585-I/ML

MICROCHIP PIC18F4585-I/ML

image shown is a representation only

MICROCHIP

PIC18F 48K QFN44 85°C
Supplier: Microchip Technology
Matchcode: PIC18F4585-I/ML
Rutronik No.: ICMCU15562
Unit Pack: 45
MOQ: 90
package: QFN44
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
6.73 $
605.70 $

Prices

90 6.73 $
135 6.54 $

Parameter

Bus width
8 bit
ROM Size
48 KByte
RAM Size
1536 Byte
Digital I/O
34 pins
Package
QFN44
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
1
USB
0
Frequency (max)
40 MHz
max No.Timer
5
SPI No.
1
I²C No.
1
max No. PWM
2
max No.ADC
8 channels
max ADC Resol.
10 bit
EEPROM Size
256 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?