Cart

PIC18F4480T-I/PT

MICROCHIP PIC18F4480T-I/PT

image shown is a representation only

MICROCHIP

PIC18F 16K TQFP44 85°C
Supplier: Microchip Technology
Matchcode: PIC18F4480T-I/PT
Rutronik No.: ICMCU16998
Unit Pack: 1200
MOQ: 1200
package: TQFP44
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
5.02 $
6,024.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Bus width
8 bit
ROM Size
16 KByte
RAM Size
768 Byte
Digital I/O
36 pins
Package
TQFP44
T(A)max
85 °C
ROM-Type
FLASH
CAN No.
1
Frequency (max)
40 MHz
max No.Timer
5
SPI No.
1
I²C No.
1
max No.ADC
11 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
EEPROM Size
256 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?