Cart

PIC18F4480-I/PT

MICROCHIP PIC18F4480-I/PT

image shown is a representation only

MICROCHIP

PIC18F 16K TQFP44 85°C
Supplier: Microchip Technology
Matchcode: PIC18F4480-I/PT
Rutronik No.: ICMCU14247
Unit Pack: 160
MOQ: 160
package: TQFP44
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
4.93 $
788.80 $

Parameter

Bus width
8 bit
ROM Size
16 KByte
RAM Size
768 Byte
Digital I/O
36 pins
Package
TQFP44
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
1
Frequency (max)
40 MHz
max No.Timer
5
SPI No.
1
I²C No.
1
max No.ADC
11 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
EEPROM Size
256 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?