Cart

PIC18F4431-I/P

MICROCHIP PIC18F4431-I/P

image shown is a representation only

MICROCHIP

PIC18F 16K PDIP40 85°C
Supplier: Microchip Technology
Matchcode: PIC18F4431-I/P
Rutronik No.: ICMCU18532
Unit Pack: 10
MOQ: 130
package: PDIP40
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.51 $
586.30 $

Parameter

Bus width
8 bit
ROM Size
16 KByte
RAM Size
768 Byte
Digital I/O
34 pins
Package
PDIP40
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
40 MHz
max No.Timer
5
SPI No.
1
I²C No.
1
max No. PWM
2
max No.ADC
8 channels
max ADC Resol.
10 bit
EEPROM Size
256 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?