Cart

PIC18F442-I/P

MICROCHIP PIC18F442-I/P

image shown is a representation only

MICROCHIP

PIC18F 16K PDIP40 85°C
Supplier: Microchip Technology
Matchcode: PIC18F442-I/P
Rutronik No.: ICMCU12396
Unit Pack: 10
MOQ: 120
package: PDIP40
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
6.50 $
780.00 $

Parameter

Bus width
8 bit
ROM Size
16 KByte
RAM Size
768 Byte
Digital I/O
34 pins
Package
PDIP40
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
40 MHz
max No.Timer
5
SPI No.
1
I²C No.
1
max No. PWM
2
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
256 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?