Cart

PIC18F26K80T-E/MM

MICROCHIP PIC18F26K80T-E/MM

image shown is a representation only

MICROCHIP

PIC18F 64K QFN28 125°C
Supplier: Microchip Technology
Matchcode: PIC18F26K80T-E/MM
Rutronik No.: ICMCU23863
Unit Pack: 1600
MOQ: 1600
package: QFN28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.27 $
5,232.00 $

Parameter

Bus width
8 bit
ROM Size
64 KByte
RAM Size
3648 Byte
Digital I/O
25 pins
Package
QFN28
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
1
USB
0
Frequency (max)
64 MHz
max No.Timer
5
SPI No.
1
I²C No.
1
max No. PWM
4
max No.ADC
1 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
1024 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
2
ECCN
3A991.A.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?