Cart

PIC18F25J50T-I/SS

MICROCHIP PIC18F25J50T-I/SS

image shown is a representation only

MICROCHIP

PIC18F 32K SSOP28 85°C
Supplier: Microchip Technology
Matchcode: PIC18F25J50T-I/SS
Rutronik No.: ICMCU23548
Unit Pack: 2100
MOQ: 2100
package: SSOP28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.58 $
5,418.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Bus width
8 bit
ROM Size
32 KByte
RAM Size
3776 Byte
Digital I/O
25 pins
Package
SSOP28
T(A)max
85 °C
ADC Samplerate
0
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
48 MHz
max No.Timer
5
SPI No.
1
I²C No.
1
max No. PWM
2
max No.ADC
10 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?