Cart

PIC18F2580-I/SP

MICROCHIP PIC18F2580-I/SP

image shown is a representation only

MICROCHIP

PIC18F 32K SPDIP28 85°C
Supplier: Microchip Technology
Matchcode: PIC18F2580-I/SP
Rutronik No.: ICMCU16398
Unit Pack: 15
MOQ: 120
package: SPDIP28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
6.44 $
772.80 $

Parameter

Bus width
8 bit
ROM Size
32 KByte
RAM Size
2000 Byte
Digital I/O
25 pins
Package
SPDIP28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
1
USB
0
Frequency (max)
40 MHz
max No.Timer
5
SPI No.
1
I²C No.
1
max No. PWM
1
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
256 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?