Cart

PIC18F2455-I/SO

MICROCHIP PIC18F2455-I/SO

image shown is a representation only

MICROCHIP

PIC18F 24K SOIC28 85°C
Supplier: Microchip Technology
Matchcode: PIC18F2455-I/SO
Rutronik No.: ICMCU14408
Unit Pack: 27
MOQ: 162
package: SOIC28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.19 $
678.78 $

Parameter

Bus width
8 bit
ROM Size
24 KByte
RAM Size
2048 Byte
Digital I/O
24 pins
Package
SOIC28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
1
Frequency (max)
40 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
2
max No.ADC
10 channels
max ADC Resol.
10 bit
U(cc) min
4.2 V
DisplayResolut.
0
EEPROM Size
256 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?