Cart

PIC18F2423-E/ML

MICROCHIP PIC18F2423-E/ML

image shown is a representation only

MICROCHIP

PIC18F 16K QFN28 125°C
Supplier: Microchip Technology
Matchcode: PIC18F2423-E/ML
Rutronik No.: ICMCU24071
Unit Pack: 61
MOQ: 61
package: QFN28
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
5.98 $
364.78 $

Prices

61 5.98 $
122 5.53 $

Parameter

Bus width
8 bit
ROM Size
16 KByte
RAM Size
768 Byte
Digital I/O
25 pins
Package
QFN28
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
1
USB
0
Frequency (max)
40 MHz
max No.Timer
5
SPI No.
1
I²C No.
1
max No. PWM
1
max No.ADC
5 channels
max ADC Resol.
10 bit
U(cc) min
2 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
256 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
ECCN
3A991.A.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?