Cart

PIC18F13K22-I/ML

MICROCHIP PIC18F13K22-I/ML

image shown is a representation only

MICROCHIP

PIC18F 8K QFN20 85°C
Supplier: Microchip Technology
Matchcode: PIC18F13K22-I/ML
Rutronik No.: ICMCU18504
Unit Pack: 91
MOQ: 455
package: QFN20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.50 $
682.50 $

Parameter

Bus width
8 bit
ROM Size
8 KByte
RAM Size
256 Byte
Digital I/O
16 pins
Package
QFN20
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
40 MHz
max No.Timer
5
SPI No.
0
I²C No.
0
max No. PWM
1
max No.ADC
7 channels
max ADC Resol.
10 bit
U(cc) min
4.2 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
256 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?