Cart

PIC18C452-I/PT

MICROCHIP PIC18C452-I/PT

image shown is a representation only

MICROCHIP

PIC18C 8-bit MCU TQFP44 85°C
Supplier: Microchip Technology
Matchcode: PIC18C452-I/PT
Rutronik No.: ICMCU10223
Unit Pack: 160
MOQ: 160
package: TQFP44
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
8.03 $
1,284.80 $

Parameter

Bus width
8 bit
ROM Size
32 KByte
RAM Size
1536 Byte
Digital I/O
34 pins
Package
TQFP44
T(A)max
85 °C
ADC Samplerate
0
T(A)min
-40 °C
ROM-Type
OTP
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
40 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
2
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
2.5 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?