Cart

PIC18C242-I/SO

MICROCHIP PIC18C242-I/SO

image shown is a representation only

MICROCHIP

8 bit MCU SOIC28
Supplier: Microchip Technology
Matchcode: PIC18C242-I/SO
Rutronik No.: ICMCU12930
Unit Pack: 27
MOQ: 135
package: 0 +70
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
6.50 $
877.50 $

Parameter

Bus width
8 bit
Package
0 +70
T(A)max
PIC18 °C
ROM-Type
OTP
max Timer Resol
SO28 bit
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?