Cart

PIC17C752-33/L

MICROCHIP PIC17C752-33/L

image shown is a representation only

MICROCHIP

PIC17C 16K PLCC68 70°C
Supplier: Microchip Technology
Matchcode: PIC17C752-33/L
Rutronik No.: ICMCU15972
Unit Pack: 19
MOQ: 76
package: PLCC68
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
12.54 $
953.04 $

Prices

76 12.54 $
114 12.18 $

Parameter

Bus width
8 bit
ROM Size
16 KByte
Package
PLCC68
T(A)max
70 °C
ROM-Type
OTP
U(cc) min
3.0 V
U(cc) max
6.0 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?