Cart

PIC17C43-16/PQ

MICROCHIP PIC17C43-16/PQ

image shown is a representation only

MICROCHIP

PIC17C 8K MQFP44 70°C
Supplier: Microchip Technology
Matchcode: PIC17C43-16/PQ
Rutronik No.: ICMCU20551
Unit Pack: 96
MOQ: 96
package: MQFP44
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
8.45 $
811.20 $

Prices

96 8.45 $
192 8.21 $

Parameter

Bus width
8 bit
ROM Size
8 KByte
RAM Size
454 Byte
Digital I/O
33 pins
Package
MQFP44
T(A)max
70 °C
T(A)min
0 °C
ROM-Type
OTP
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
33 MHz
max No.Timer
4
SPI No.
0
I²C No.
0
max No. PWM
2
max No.ADC
1 channels
max ADC Resol.
0 bit
U(cc) min
2.5 V
U(cc) max
6.0 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?