Cart

PIC17C42A-16I/PQ

MICROCHIP PIC17C42A-16I/PQ

image shown is a representation only

MICROCHIP

PIC17C 4K MQFP44 85°C
Supplier: Microchip Technology
Matchcode: PIC17C42A-16I/PQ
Rutronik No.: ICMCU21000
Unit Pack: 1
MOQ: 1
package: MQFP44
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
9.99 $
9.99 $

Prices

1 9.99 $
100 9.71 $

Parameter

Bus width
8 bit
ROM Size
4 KByte
RAM Size
232 Byte
Digital I/O
33 pins
Package
MQFP44
T(A)max
85 °C
ADC Samplerate
0
T(A)min
-40 °C
ROM-Type
OTP
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
16 MHz
max No.Timer
4
SPI No.
0
I²C No.
0
max No. PWM
0
max No.ADC
0 channels
max ADC Resol.
0 bit
U(cc) min
4.5 V
U(cc) max
5.0 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
0
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?