Cart

PIC16LF88T-I/SS

MICROCHIP PIC16LF88T-I/SS

image shown is a representation only

MICROCHIP

PIC16LF 7K SSOP20 85°C
Supplier: Microchip Technology
Matchcode: PIC16LF88T-I/SS
Rutronik No.: ICMCU16447
Unit Pack: 1600
MOQ: 1600
package: SSOP20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.20 $
5,120.00 $

Parameter

Bus width
8 bit
ROM Size
7 KByte
RAM Size
368 Byte
Digital I/O
16 pins
Package
SSOP20
T(A)max
85 °C
ROM-Type
FLASH
CAN No.
1
USB
0
Frequency (max)
4 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
1
max No.ADC
7 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
256 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?