Cart

PIC16LF877A-I/ML

MICROCHIP PIC16LF877A-I/ML

image shown is a representation only

MICROCHIP

PIC16LF 14K QFN44 85°C
Supplier: Microchip Technology
Matchcode: PIC16LF877A-I/ML
Rutronik No.: ICMCU13666
Unit Pack: 45
MOQ: 135
package: QFN44
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
5.82 $
785.70 $

Parameter

Bus width
8 bit
ROM Size
14 KByte
Package
QFN44
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?