Cart

PIC16LF873A-I/SS

MICROCHIP PIC16LF873A-I/SS

image shown is a representation only

MICROCHIP

PIC16LF 7K SSOP28 85°C
Supplier: Microchip Technology
Matchcode: PIC16LF873A-I/SS
Rutronik No.: ICMCU15665
Unit Pack: 1
MOQ: 1
package: SSOP28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
5.59 $
5.59 $

Prices

1 5.59 $
100 5.43 $

Parameter

Bus width
8 bit
ROM Size
7 KByte
Package
SSOP28
T(A)max
85 °C
ROM-Type
FLASH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?