Cart

PIC16LF84A-04I/SS

MICROCHIP PIC16LF84A-04I/SS

image shown is a representation only

MICROCHIP

PIC16LF 1,75K SSOP20 85°C
Supplier: Microchip Technology
Matchcode: PIC16LF84A-04I/SS
Rutronik No.: ICMCU23219
Unit Pack: 67
MOQ: 67
package: SSOP20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
5.55 $
371.85 $

Prices

67 5.55 $
134 5.39 $

Parameter

Bus width
8 bit
ROM Size
1.75 KByte
RAM Size
68 Byte
Digital I/O
13 pins
Package
SSOP20
T(A)max
70 °C
ADC Samplerate
0
T(A)min
0 °C
ROM-Type
FLASH
max Timer Resol
8 bit
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
1
SPI No.
0
I²C No.
0
max No. PWM
0
max No.ADC
0 channels
max ADC Resol.
0 bit
U(cc) min
2.0 V
U(cc) max
6.0 V
DisplayResolut.
0
EEPROM Size
64 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
0
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?