Cart

PIC16LF648A-I/P

MICROCHIP PIC16LF648A-I/P

image shown is a representation only

MICROCHIP

PIC16LF 7K PDIP18 85°C
Supplier: Microchip Technology
Matchcode: PIC16LF648A-I/P
Rutronik No.: ICMCU20828
Unit Pack: 25
MOQ: 275
package: PDIP18
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.22 $
610.50 $

Parameter

Bus width
8 bit
ROM Size
7 KByte
RAM Size
256 Byte
Digital I/O
16 pins
Package
PDIP18
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
3
SPI No.
0
I²C No.
0
max No. PWM
1
max No.ADC
0 channels
max ADC Resol.
0 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
256 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?