Cart

PIC16LF628AT-I/ML

MICROCHIP PIC16LF628AT-I/ML

image shown is a representation only

MICROCHIP

PIC16LF 3,5K QFN28 85°C
Supplier: Microchip Technology
Matchcode: PIC16LF628AT-I/ML
Rutronik No.: ICMCU23465
Unit Pack: 1600
MOQ: 1600
package: QFP20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.23 $
3,568.00 $

Parameter

Bus width
8 bit
ROM Size
3.5 KByte
RAM Size
224 Byte
Digital I/O
16 pins
Package
QFP20
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
20 MHz
max No.Timer
3
max No. PWM
1
U(cc) min
2.0 V
U(cc) max
5.5 V
EEPROM Size
128 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?