Cart

PIC16LF1906-I/MV

MICROCHIP PIC16LF1906-I/MV

image shown is a representation only

MICROCHIP

PIC16LF 7K UQFN28 85°C
Supplier: Microchip Technology
Matchcode: PIC16LF1906-I/MV
Rutronik No.: ICMCU22388
Unit Pack: 91
MOQ: 546
package: UQFN28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.50 $
819.00 $

Parameter

Bus width
8 bit
ROM Size
14 KByte
RAM Size
512 Byte
Digital I/O
25 pins
Package
UQFN28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
16 MHz
max No.Timer
2
SPI No.
0
I²C No.
0
max No. PWM
0
max No.ADC
11 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
DisplayResolut.
72
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?