Cart

PIC16LF1824T39AT-I/ST

MICROCHIP PIC16LF1824T39AT-I/ST

image shown is a representation only

MICROCHIP

PIC16LF 7K TSSOP20 8BIT 85°C
Supplier: Microchip Technology
Matchcode: PIC16LF1824T39AT-I/ST
Rutronik No.: ICMCU22969
Unit Pack: 2500
MOQ: 2500
package: TSSOP20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.61 $
4,025.00 $

Parameter

Frequency min
310 MHz
Frequency max
915 MHz
Datarate
100 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
7 kB
MCU Architectur
8 bit
Supply Volt.min
1.8 V
P(out)
10 dBm
RAM
0.256 kB
GPIO
12 no.
Modulation
FSK,OOK
IEEE802.15.4
NO
IEEE802.15.1
NO
Wireless
TRANSMITTE
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Package
TSSOP20
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?